
This 24V power relay features a non-latching coil with a current rating of 37mA and a power rating of 900mW. The relay has a contact current rating of 10A and is constructed with silver, tin, and gold contact material. It is designed for general-purpose applications and is available in a socketable, plug-in package quantity of 20. The relay operates within a temperature range of -50°C to 70°C and is compliant with lead-free and RoHS regulations.
Sign in to ask questions about the Panasonic HC1-H-DC24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC1-H-DC24V technical specifications.
| Coil Current | 37mA |
| Coil Power | 900mW |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Tin, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC1-H-DC24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
