
General purpose power relay featuring a 24VDC coil with 650 Ohm resistance and 37mA coil current, consuming 900mW. Offers a 10A contact current rating with SPDT throw configuration and Silver, Cadmium, Tin, Gold contact material. Designed for socketable, PCB, or plug-in mounting with quick connect termination. Operates within a -50°C to 70°C temperature range, with 20ms operate and release times. Approvals include UL, CSA, and VDE, with RoHS compliance.
Sign in to ask questions about the Panasonic HC1-H-DC24V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC1-H-DC24V-F technical specifications.
| Approvals | UL, CSA, VDE |
| Coil Current | 37mA |
| Coil Power | 900mW |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium, Tin, Gold |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, PCB, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC1-H-DC24V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
