
This general purpose relay has a maximum current rating of 10A and a maximum voltage rating of 250V AC. The relay coil operates at 6V DC and has a power rating of 900mW. The relay is socketable and plug-in, allowing for easy installation. It has a non-latching coil type and a silver contact material. The relay is compliant with RoHS regulations and has a maximum operating temperature of 70°C and a minimum operating temperature of -50°C.
Sign in to ask questions about the Panasonic HC1-H-DC6V-VDE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC1-H-DC6V-VDE technical specifications.
| Coil Current | 150mA |
| Coil Power | 900mW |
| Coil Resistance | 40R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Plug |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC1-H-DC6V-VDE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
