
SPDT plug-in general purpose power relay featuring a 100VDC coil with 10kΩ resistance and 11mA coil current, consuming 1W of power. Contact ratings include 10A current and Silver, Cadmium contact material, with a maximum AC voltage rating of 250V. Operate and release times are both 20ms, and the relay operates within a temperature range of -50°C to 60°C. Socketable mounting and RoHS compliance are standard.
Sign in to ask questions about the Panasonic HC1-HL-DC100V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC1-HL-DC100V-F technical specifications.
| Package/Case | 100 |
| Coil Current | 11mA |
| Coil Power | 1W |
| Coil Resistance | 10kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 100V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 1W |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Plug |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC1-HL-DC100V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
