
This 12V 10A SPDT general purpose relay features a non-latching coil with a resistance of 160R and a power consumption of 900mW. The relay has a silver, tin, and gold contact material and is rated for a maximum operating temperature of 60°C and a minimum operating temperature of -50°C. It is RoHS compliant and available in a bulk packaging with 20 units per package.
Panasonic HC1-HL-DC12V technical specifications.
| Coil Current | 75mA |
| Coil Power | 900mW |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Tin, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC1-HL-DC12V to view detailed technical specifications.
No datasheet is available for this part.
