
SPDT plug-in general purpose power relay featuring a 12VDC coil with 160 Ohm resistance and 75mA coil current. This relay offers a 10A contact current rating with Silver, Cadmium, Tin, and Gold contact material. Designed for socketable mounting, it operates within a temperature range of -50°C to 60°C and boasts a 250VAC maximum voltage rating. With a 20ms operate and release time, this RoHS compliant component is ideal for automotive and general applications.
Sign in to ask questions about the Panasonic HC1-HL-DC12V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC1-HL-DC12V-F technical specifications.
| Coil Current | 75mA |
| Coil Power | 900mW |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium, Tin, Gold |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC1-HL-DC12V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
