
The HC1-HL-DC24V is a 24V 10A SPDT general purpose relay from Panasonic. It features a non-latching coil with a current rating of 37mA and a power rating of 900mW. The relay has a silver, tin, and gold contact material and is lead free. It operates within a temperature range of -50°C to 60°C and has a maximum voltage rating of 250V AC. The HC1-HL-DC24V is available in a bulk packaging with 20 units per package.
Sign in to ask questions about the Panasonic HC1-HL-DC24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC1-HL-DC24V technical specifications.
| Coil Current | 37mA |
| Coil Power | 900mW |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Tin, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC1-HL-DC24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
