
This Panasonic HC series general purpose relay is rated for 48V DC and 10A contact current. It features a non-latching coil type with a resistance of 2.6kΩ and a power consumption of 900mW. The relay has a silver, tin, and gold contact material and is lead free. It operates within a temperature range of -50°C to 60°C and is compliant with RoHS regulations. The relay is available in a 20-pack bulk packaging and has a weight of 30g.
Sign in to ask questions about the Panasonic HC1-HL-DC48V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC1-HL-DC48V technical specifications.
| Coil Current | 18.5mA |
| Coil Power | 900mW |
| Coil Resistance | 2.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Tin, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC1-HL-DC48V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
