
This Panasonic HC series relay is a general purpose, non-latching device with a coil voltage of 48V and a contact current rating of 10A. It features a silver and cadmium contact material and is rated for a maximum operating temperature of 60°C and a minimum operating temperature of -50°C. The relay has a release time and operate time of 20ms and is available in a bulk packaging with 20 units per package. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Panasonic HC1-HL-DC48V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC1-HL-DC48V-F technical specifications.
| Coil Current | 18.5mA |
| Coil Power | 900mW |
| Coil Resistance | 2.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Plug |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC1-HL-DC48V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
