
This Panasonic relay has a non-latching coil with a voltage rating of 6V DC and a current rating of 150mA. The relay can handle a maximum current of 10A and a maximum voltage of 250V AC. It has a power consumption of 900mW and an operating temperature range of -50°C to 60°C. The relay is socketable and plug-in, with a throw configuration of SPDT and a termination of plug.
Sign in to ask questions about the Panasonic HC1-HL-DC6V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC1-HL-DC6V-F technical specifications.
| Coil Current | 150mA |
| Coil Power | 900mW |
| Coil Resistance | 40R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Plug |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC1-HL-DC6V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.