
SPDT General Purpose Power Relay featuring a 115VAC coil voltage and 10A contact current rating. This through-hole mount relay offers a 250VAC maximum voltage rating and operates within a -50°C to 70°C temperature range. Contact material includes Silver, Tin, and Gold, with a 20ms operate time and 10ms release time. Power consumption is 1W, and the coil type is non-latching.
Sign in to ask questions about the Panasonic HC1-HP-AC115V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC1-HP-AC115V technical specifications.
| Coil Current | 11.4mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Tin, Gold |
| Depth | 20.8mm |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 1W |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | HC |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC1-HP-AC115V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
