
This Panasonic HC series relay features a non-latching coil with a maximum current rating of 10A and a maximum voltage rating of 250V AC. It has a silver contact material and is lead-free compliant. The relay is suitable for general-purpose applications and has a switching time of 10ms for both operate and release. It is available in a bulk packaging with 20 units per package.
Sign in to ask questions about the Panasonic HC1-HP-AC120V-VDE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC1-HP-AC120V-VDE technical specifications.
| Coil Current | 10.9mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC1-HP-AC120V-VDE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
