
This Panasonic HC series relay features a non-latching coil with a 6V AC voltage rating and a 200mA current rating. The relay has a general purpose design with a SPDT throw configuration and a silver and cadmium contact material. It operates within a temperature range of -50°C to 70°C and is compliant with RoHS regulations. The relay is available in a bulk packaging option with 20 units per package.
Sign in to ask questions about the Panasonic HC1-HP-AC6V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC1-HP-AC6V-F technical specifications.
| Coil Current | 200mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 6V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC1-HP-AC6V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
