
The Panasonic HC1-HP-DC110V-TV relay is a general purpose electromechanical relay with a contact current rating of 10A and a coil voltage of 110V. It has a non-latching coil type and a silver contact material. The relay is lead free and has a maximum operating temperature of 70°C and a minimum operating temperature of -50°C. It is available in a bulk packaging with 20 units per package and has a termination of PC pin.
Sign in to ask questions about the Panasonic HC1-HP-DC110V-TV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC1-HP-DC110V-TV technical specifications.
| Coil Current | 10mA |
| Coil Power | 1W |
| Coil Resistance | 10kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | HC |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC1-HP-DC110V-TV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
