
This general purpose relay is designed for use with 24V DC power and has a maximum current rating of 10A. It features a silver contact material and a non-latching coil type. The relay is RoHS compliant and has a maximum operating temperature range of -50°C to 70°C. It is available in a bulk packaging quantity of 20 units. The relay is suitable for use in a variety of applications requiring a general purpose relay with a high current rating and reliable operation.
Panasonic HC1-HP-DC24V-VDE technical specifications.
| Coil Current | 37mA |
| Coil Power | 900mW |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC1-HP-DC24V-VDE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
