
This Panasonic HC series relay features a non-latching coil with a current rating of 150mA and a resistance of 40 ohms. It can handle a maximum current of 10A and has a maximum voltage rating of 250V AC. The relay operates within a temperature range of -50°C to 70°C and has a power consumption of 900mW. It is compliant with RoHS regulations and is available in a bulk packaging option.
Sign in to ask questions about the Panasonic HC1-HP-DC6V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC1-HP-DC6V-F technical specifications.
| Coil Current | 150mA |
| Coil Resistance | 40R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC1-HP-DC6V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
