
This 24V non-latching relay has a coil current rating of 37mA and a power consumption of 900mW. It features a silver and cadmium contact material and a maximum current rating of 10A. The relay operates within a temperature range of -50°C to 70°C and has a maximum voltage rating of 250V AC. It is available in a bulk packaging configuration with 20 units per package.
Sign in to ask questions about the Panasonic HC1-HTM-DC24V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC1-HTM-DC24V-F technical specifications.
| Coil Current | 37mA |
| Coil Power | 900mW |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges, Chassis Mount |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Plug |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC1-HTM-DC24V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
