
This general purpose relay has a maximum current rating of 10A and a maximum voltage rating of 250V AC. The coil voltage is 100V AC and the coil current is 12mA. The relay is RoHS compliant and has a package quantity of one. It is available in a bulk packaging and has a mounting style of socket. The operating temperature range is -40°C to 60°C.
Sign in to ask questions about the Panasonic HC1E-H-AC100V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC1E-H-AC100V-F technical specifications.
| Package/Case | 100 |
| Coil Current | 12mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 100V |
| Contact Current Rating | 5A |
| Contact Material | Tin, Silver, Cadmium |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 10ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | HCE |
| Termination | Plug |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC1E-H-AC100V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
