This general purpose relay features a 5A contact current rating and a 240V AC coil voltage. The relay has a non-latching coil type and a silver, cadmium contact material. It operates within a temperature range of -40°C to 60°C and has a 10ms operate and release time. The relay is RoHS compliant and available in a bulk packaging quantity of 20.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic HC1E-H-AC240V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 5mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | HCE |
| Termination | Plug |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC1E-H-AC240V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.