
This general purpose relay is rated for 5A and 250V AC, with a maximum DC voltage rating of 30V. It features a non-latching coil type and operates at temperatures between -40°C and 60°C. The relay has a silver contact material and is lead-free. It is available in a bulk packaging quantity of 20 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic HC1E-HP-AC240V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 5mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | HCE |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC1E-HP-AC240V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
