
This Panasonic HC1E-HP-DC48V relay features a 48V non-latching coil with a current rating of 18.5mA and a power rating of 900mW. The relay's contacts are rated for 5A and are made of silver. It has a maximum operating temperature of 60°C and a minimum operating temperature of -40°C. The relay is lead free and has a maximum voltage rating of 250V AC and 30V DC.
Sign in to ask questions about the Panasonic HC1E-HP-DC48V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC1E-HP-DC48V technical specifications.
| Coil Current | 18.5mA |
| Coil Power | 900mW |
| Coil Resistance | 2.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | HCE |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC1E-HP-DC48V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
