
DPDT plug-in general purpose power relay featuring a 220VAC coil with 5mA current draw. Offers a 7A contact current rating with silver, tin, and gold contact material. Operates within a wide temperature range of -50°C to 70°C and has a 250VAC maximum voltage rating. Dimensions are 27.2mm length, 20.8mm depth, and 35.2mm height, with a plug-in socketable mounting style. RoHS compliant and lead-free.
Panasonic HC2-H-AC240V technical specifications.
| Coil Current | 5mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 220V |
| Contact Current Rating | 7A |
| Contact Material | Silver, Tin, Gold |
| Depth | 20.8mm |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC2-H-AC240V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
