
DPDT power relay with a 240VAC coil voltage and 7A contact current rating. Features include a 250VAC maximum voltage rating, silver/cadmium/tin/gold contact material, and a 200,000-hour electrical life. This general-purpose relay offers socketable mounting, solder termination, and operates within a -50°C to 70°C temperature range. Approvals include UL, CSA, and VDE, with IP67 sealing and RoHS compliance.
Panasonic HC2-H-AC240V-F technical specifications.
| Approvals | UL, CSA, VDE |
| Coil Current | 5mA |
| Coil Power | 1.3W |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 7A |
| Contact Material | Silver, Cadmium, Tin, Gold |
| Current Rating | 7A |
| Depth | 20.8mm |
| Height | 35.2mm |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Socket, PCB, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Switching Current | 7A |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 30g |
| Width | 20.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC2-H-AC240V-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
