
DPDT power relay featuring a 24VAC coil voltage and 50mA coil current. Contact rating is 7A at 250VAC, with Silver, Tin, Gold contact material. This socketable, plug-in relay offers 10ms operate and release times, operating within a -50°C to 70°C temperature range. Dimensions are 27.2mm length, 20.8mm depth, and 35.2mm height. Lead-free and RoHS compliant.
Sign in to ask questions about the Panasonic HC2-H-AC24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC2-H-AC24V technical specifications.
| Coil Current | 50mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 7A |
| Contact Material | Silver, Tin, Gold |
| Depth | 20.8mm |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC2-H-AC24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
