
This Panasonic HC series power relay is a general purpose DPDT relay with a non-latching coil and a maximum current rating of 7A. It has a maximum operating temperature range of -50°C to 60°C and a maximum voltage rating of 250V AC. The relay is socketable and plug-in mountable, and is compliant with RoHS regulations. It has a 10ms operate time and a 5ms release time, and is available in a bulk packaging with 20 units per package.
Sign in to ask questions about the Panasonic HC2-HL-DC48V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC2-HL-DC48V technical specifications.
| Coil Current | 18.5mA |
| Coil Power | 900mW |
| Coil Resistance | 2.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 7A |
| Contact Material | Silver, Tin, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 7A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC2-HL-DC48V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
