
The HC2-HP-AC115V is a general purpose DPDT relay with a maximum current rating of 7A and a maximum voltage rating of 250V AC. It has a non-latching coil type and operates at a maximum operating temperature of 70°C. The relay is designed for through hole mount and has a power consumption of 1W. It is lead free and available in a bulk packaging quantity of 20.
Panasonic HC2-HP-AC115V technical specifications.
| Coil Current | 11.4mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 7A |
| Contact Material | Silver, Tin, Gold |
| Depth | 20.8mm |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 1W |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | HC |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.