This DPDT relay has a maximum current rating of 7A and a maximum voltage rating of 250V AC. The coil voltage is 110.12kV. It is designed to operate within a temperature range of -50°C to 70°C. The relay is mounted through a hole and is compliant with ROHS regulations. It is available in a package quantity of 20.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic HC2-HP-AC120V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Voltage (AC) | 110.12kV |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC2-HP-AC120V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.