
This Panasonic HC series general purpose power relay is designed for high current switching applications. It features a non-latching coil type with a maximum operating temperature of 70°C and a minimum operating temperature of -50°C. The relay has a contact current rating of 7A and is rated for use with 240V AC. It is available in a bulk packaging configuration with 20 units per package and features a silver contact material. The relay is lead free and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Coil Current | 5mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 7A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | HC |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
