
The Panasonic HC2-HP-AC240V is a general purpose DPDT power relay with a maximum current rating of 7A and a maximum voltage rating of 250V AC. It has a non-latching coil type and operates at a maximum temperature of 70°C. The relay is through hole mount and has a silver, tin, and gold contact material. It is RoHS compliant and available in a bulk packaging with 20 units per package.
Panasonic HC2-HP-AC240V technical specifications.
| Coil Current | 5mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 7A |
| Contact Material | Silver, Tin, Gold |
| Depth | 20.8mm |
| Length | 27.2mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC2-HP-AC240V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
