
This general purpose relay features a DPDT configuration with silver, cadmium, tin, and gold contacts, rated for 7A and 250V AC. It has a non-latching coil type and operates at 5mA with a 240V AC voltage. The relay has a maximum operating temperature of 70°C and a minimum operating temperature of -50°C. It is available in a bulk packaging with 20 units per package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic HC2-HP-AC240V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 5mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 7A |
| Contact Material | Silver, Cadmium, Tin, Gold |
| Depth | 20.8mm |
| Length | 27.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC2-HP-AC240V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
