
DPDT General Purpose Power Relay with a 24VAC coil voltage and 50mA coil current. Features a 7A contact current rating with Silver, Tin, and Gold contact material, and a 250VAC maximum voltage rating. Through-hole mounting with PC pin termination, this relay offers a 20ms operate time and 10ms release time. Operating temperature range is -50°C to 70°C, with lead-free and RoHS compliant construction.
Sign in to ask questions about the Panasonic HC2-HP-AC24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC2-HP-AC24V technical specifications.
| Coil Current | 50mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 7A |
| Contact Material | Silver, Tin, Gold |
| Depth | 20.8mm |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC2-HP-AC24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.