
DPDT General Purpose Power Relay with a 24VDC coil voltage and 7A contact current rating. Features include a 650 Ohm coil resistance, 900mW coil power, and 37mA coil current. This through-hole mount relay offers a 250VAC voltage rating, 20ms operate and release times, and a contact material of Silver, Cadmium, Tin, Gold. Approvals include UL, CSA, and VDE, with RoHS compliance and lead-free construction.
Sign in to ask questions about the Panasonic HC2-HP-DC24V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC2-HP-DC24V-F technical specifications.
| Approvals | UL, CSA, VDE |
| Coil Current | 37mA |
| Coil Power | 900mW |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 7A |
| Contact Material | Silver, Cadmium, Tin, Gold |
| Current Rating | 7A |
| Depth | 20.8mm |
| Height | 35.2mm |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, PCB |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC2-HP-DC24V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
