
This Panasonic relay features a 48V DC coil with a current rating of 18.5mA and a power rating of 900mW. The contact material is silver with a current rating of 7A. The relay is designed for general purpose applications and is suitable for use in temperatures ranging from -50°C to 70°C. It is packaged in bulk and is compliant with RoHS regulations.
Sign in to ask questions about the Panasonic HC2-HP-DC48V-VDE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC2-HP-DC48V-VDE technical specifications.
| Coil Current | 18.5mA |
| Coil Power | 900mW |
| Coil Resistance | 2.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 7A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC2-HP-DC48V-VDE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
