
This Panasonic HC series general purpose relay is rated for 100V DC and 7A, with a power consumption of 1W. It features a non-latching coil type with a resistance of 10kΩ and an operating time of 20ms. The relay has a silver and cadmium contact material and is RoHS compliant. It is available in a through hole mount package and has a maximum operating temperature range of -50°C to 60°C.
Panasonic HC2-HPL-DC100V-F technical specifications.
| Coil Current | 11mA |
| Coil Power | 1W |
| Coil Resistance | 10kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 100V |
| Contact Current Rating | 7A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 7A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 1W |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.