
This Panasonic HC series relay is a general purpose DPDT type with a contact current rating of 7A and a coil voltage of 240V AC. It features a non-latching coil type and a silver contact material. The relay is designed for chassis mount and has a maximum operating temperature of 70°C and a minimum operating temperature of -50°C. It is lead free and available in a 20-point bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic HC2-HTM-AC240-VDE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 5mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 7A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Mount | Chassis Mount |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | HC |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HC2-HTM-AC240-VDE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
