
This Panasonic HC series relay is a general purpose power relay with a DPDT configuration, capable of handling up to 7A of current and 250V AC. It has a non-latching coil type and operates at 24V AC. The relay is designed for chassis mount with flanges and is RoHS compliant. It has a maximum operating temperature of 70°C and a minimum operating temperature of -50°C.
Sign in to ask questions about the Panasonic HC2-HTM-AC24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC2-HTM-AC24V technical specifications.
| Coil Current | 50mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 7A |
| Contact Material | Silver, Tin, Gold |
| Lead Free | Lead Free |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC2-HTM-AC24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
