
This Panasonic HC series relay features a non-latching coil with a 200mA current rating and 6V AC voltage rating. The relay has a maximum current rating of 7A and a maximum voltage rating of 250V AC. It operates within a temperature range of -50°C to 70°C and has a release time of 20ms. The relay is RoHS compliant and available in a bulk packaging configuration.
Panasonic HC2-HTM-AC6V-F technical specifications.
| Coil Current | 200mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 6V |
| Contact Current Rating | 7A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges, Chassis Mount |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.