The HC2E-H-AC120V-F relay is a DPDT electromechanical relay with a maximum operating temperature of 70°C and a minimum operating temperature of -50°C. It has a maximum voltage rating of 250V AC and a maximum current rating of 7A. The relay is RoHS compliant and has a package quantity of 20 units per carton. It is designed for plug-in mounting and has a termination of solder.
Sign in to ask questions about the Panasonic HC2E-H-AC120V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC2E-H-AC120V-F technical specifications.
| Coil Voltage (AC) | 110.12kV |
| Contact Material | Tin, Gold, Silver |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Plug-In |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Carton |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC2E-H-AC120V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
