This Panasonic relay features a non-latching coil with a current rating of 100mA and a voltage rating of 12V AC. It has a maximum current rating of 7A and a maximum voltage rating of 250V AC. The relay operates within a temperature range of -50°C to 70°C and is compliant with RoHS regulations. It is available in a package quantity of 20 and has a quick connect termination. The relay has a DPDT throw configuration and is suitable for use in a variety of applications.
Panasonic HC2E-H-AC12V-F technical specifications.
| Coil Current | 100mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 12V |
| Contact Material | Tin, Silver |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Plug-In |
| Mounting Style | SOCKET |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.
