
The Panasonic HC2E-H-AC240V is a general purpose relay with a DPDT throw configuration, rated for 3A and 250V AC. It has a non-latching coil type and operates at a voltage of 240V AC. The relay has a silver and cadmium contact material and is lead free. It can withstand temperatures between -40°C and 60°C and has an operate time of 10ms and release time of 10ms.
Panasonic HC2E-H-AC240V technical specifications.
| Coil Current | 5mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 3A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Socket |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | HCE |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC2E-H-AC240V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
