The HC2E-H-AC24V-F is a non-latching relay coil from Panasonic with a maximum current rating of 7A and a maximum voltage rating of 250V AC. It operates within a temperature range of -50°C to 70°C and has a coil current of 50mA. The relay coil is designed for plug-in mounting in a socket and is available in a bulk packaging quantity of 20. The contact material is tin and silver, and the termination is quick connect. The relay is compliant with RoHS regulations.
Sign in to ask questions about the Panasonic HC2E-H-AC24V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC2E-H-AC24V-F technical specifications.
| Coil Current | 50mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Material | Tin, Silver |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Plug-In |
| Mounting Style | SOCKET |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC2E-H-AC24V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
