
This Panasonic relay features a 48V non-latching coil with a maximum current rating of 25mA. It has a maximum voltage rating of 250V AC and operates within a temperature range of -50°C to 70°C. The relay is DPDT with a quick connect termination and is RoHS compliant.
Sign in to ask questions about the Panasonic HC2E-H-AC48V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC2E-H-AC48V-F technical specifications.
| Coil Current | 25mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 48V |
| Contact Material | Tin, Silver |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Plug-In |
| Mounting Style | SOCKET |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC2E-H-AC48V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
