DPDT power relay featuring a 12VDC coil with 75mA current, 900mW power consumption, and 160Ω resistance. Contact ratings include 3A at 250VAC and 30VDC, with Silver, Cadmium contact material. Operates within -40°C to 60°C, offering 10ms operate and 5ms release times. Socketable mounting with quick connect termination, suitable for automotive applications.
Sign in to ask questions about the Panasonic HC2E-H-DC12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC2E-H-DC12V technical specifications.
| Coil Current | 75mA |
| Coil Power | 900mW |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 3A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | HCE |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC2E-H-DC12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
