
DPDT power relay featuring a 12VDC non-latching coil with 160 Ohm resistance and 75mA current draw. Offers a 3A AC contact rating at 250VAC max and 30VDC max, with Silver, Cadmium, Tin contact material. This socketable relay operates within a -40°C to 60°C temperature range, with 10ms operate and 5ms release times. RoHS compliant and lead-free, it is designed for general-purpose applications.
Sign in to ask questions about the Panasonic HC2E-H-DC12V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC2E-H-DC12V-F technical specifications.
| Coil Current | 75mA |
| Coil Power | 900mW |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 3A |
| Contact Material | Silver, Cadmium, Tin |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | HCE |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC2E-H-DC12V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
