
This Panasonic relay has a non-latching coil with a voltage rating of 48V DC and a power consumption of 900mW. The relay can handle a maximum current rating of 7A and a maximum voltage rating of 250V AC. It has a silver, cadmium, and tin contact material and a DPDT throw configuration. The relay operates within a temperature range of -40°C to 60°C and has a RoHS compliance. It is available in a bulk packaging with 20 units per package.
Sign in to ask questions about the Panasonic HC2E-H-DC48V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC2E-H-DC48V-F technical specifications.
| Coil Current | 18.5mA |
| Coil Power | 900mW |
| Coil Resistance | 2.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 3A |
| Contact Material | Silver, Cadmium, Tin |
| Max Current Rating | 7A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | HCE |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC2E-H-DC48V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
