
The Panasonic HC2E-HP-AC12V is a general purpose relay with a contact current rating of 3A and a maximum voltage rating of 250V AC and 30V DC. It features a non-latching coil with a voltage rating of 12V AC and a current rating of 100mA. The relay has a silver contact material and is lead free. It is available in a through hole mount package with a maximum operating temperature range of -40°C to 60°C.
Sign in to ask questions about the Panasonic HC2E-HP-AC12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC2E-HP-AC12V technical specifications.
| Coil Current | 100mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 12V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | HCE |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC2E-HP-AC12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
