
The Panasonic HC2E-HP-DC12V-F is a 12V non-latching coil relay with a contact current rating of 3A. It has a coil power consumption of 900mW and a coil resistance of 160R. The relay is designed for general purpose applications and has a maximum operating temperature of 60°C. It is available in a bulk packaging with 20 units per package.
Sign in to ask questions about the Panasonic HC2E-HP-DC12V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC2E-HP-DC12V-F technical specifications.
| Coil Current | 75mA |
| Coil Power | 900mW |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 3A |
| Contact Material | Silver, Cadmium, Tin |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | HCE |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC2E-HP-DC12V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
