Sign in to ask questions about the Panasonic HC2E-L-DC24V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC2E-L-DC24V-F technical specifications.
| Coil Voltage (DC) | 24V |
| Max Current Rating | 3A |
| Max Voltage Rating (AC) | 250V |
| Mount | Plug-In |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC2E-L-DC24V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.