
General purpose plug-in power relay featuring a 3PDT contact configuration and a 7A contact current rating. Operates with a 120VAC coil voltage, 10.9mA coil current, and 1.3W coil power. Offers a 250VAC voltage rating and a contact material of silver, cadmium, gold, and tin. Dimensions are 27.2mm length, 20.8mm depth, and 35.2mm height. Approvals include UL, CSA, and VDE, with a RoHS compliant status.
Sign in to ask questions about the Panasonic HC3-H-AC120V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC3-H-AC120V-F technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | 120 |
| Coil Current | 10.9mA |
| Coil Power | 1.3W |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 7A |
| Contact Material | Silver, Cadmium, Gold, Tin |
| Current Rating | 7A |
| Depth | 20.8mm |
| Height | 35.2mm |
| Length | 27.2mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Socket, PCB, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 250V |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC3-H-AC120V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
