
This general purpose relay has a maximum operating temperature range of -50°C to 70°C and a maximum voltage rating of 250V AC. It features a 7A contact current rating and a 100mA coil current. The relay is socketable and plug-in mountable, and is compliant with RoHS regulations. The relay has a non-latching coil type and a 20ms operate and release time.
Sign in to ask questions about the Panasonic HC3-H-AC12V-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC3-H-AC12V-F technical specifications.
| Coil Current | 100mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 12V |
| Contact Current Rating | 7A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Plug |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC3-H-AC12V-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.